
H4BBG-10104-R6 | |
|---|---|
DigiKey Part Number | H4BBG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-R6 |
Description | JUMPER-H9991TR/1853RD/H9991TR 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,82200 Kč | 118,22 Kč |
| 30 | 10,72300 Kč | 321,69 Kč |
| 50 | 10,24700 Kč | 512,35 Kč |
| 100 | 9,63600 Kč | 963,60 Kč |
| 250 | 8,88384 Kč | 2 220,96 Kč |
| 500 | 8,35384 Kč | 4 176,92 Kč |
| 1 000 | 7,85577 Kč | 7 855,77 Kč |
| 2 500 | 7,24297 Kč | 18 107,42 Kč |
| 5 000 | 6,81154 Kč | 34 057,70 Kč |
| Unit Price without VAT: | 11,82200 Kč |
|---|---|
| Unit Price with VAT: | 14,30462 Kč |







