
H4BBG-10104-L6 | |
|---|---|
DigiKey Part Number | H4BBG-10104-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-L6 |
Description | JUMPER-H9991TR/1853BL/H9991TR 4" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,32600 Kč | 123,26 Kč |
| 30 | 11,40900 Kč | 342,27 Kč |
| 50 | 11,00300 Kč | 550,15 Kč |
| 100 | 10,47800 Kč | 1 047,80 Kč |
| 250 | 9,82036 Kč | 2 455,09 Kč |
| 500 | 9,35124 Kč | 4 675,62 Kč |
| 1 000 | 8,90462 Kč | 8 904,62 Kč |
| 2 500 | 8,34696 Kč | 20 867,40 Kč |
| 5 000 | 7,94867 Kč | 39 743,35 Kč |
| Unit Price without VAT: | 12,32600 Kč |
|---|---|
| Unit Price with VAT: | 14,91446 Kč |




