

H3BXT-10112-W4 | |
|---|---|
DigiKey Part Number | H3BXT-10112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-W4 |
Description | JUMPER-H1504TR/A2015W/X 12" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,10200 Kč | 121,02 Kč |
| 30 | 11,19267 Kč | 335,78 Kč |
| 50 | 10,79420 Kč | 539,71 Kč |
| 100 | 10,27750 Kč | 1 027,75 Kč |
| 250 | 9,63264 Kč | 2 408,16 Kč |
| 500 | 9,17228 Kč | 4 586,14 Kč |
| 1 000 | 8,73402 Kč | 8 734,02 Kč |
| 2 500 | 8,18719 Kč | 20 467,97 Kč |
| 5 000 | 7,79642 Kč | 38 982,10 Kč |
| Unit Price without VAT: | 12,10200 Kč |
|---|---|
| Unit Price with VAT: | 14,64342 Kč |












