Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10112-N4

DigiKey Part Number
H3BXT-10112-N4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10112-N4
Description
JUMPER-H1504TR/A2015N/X 12"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,69600 Kč116,96 Kč
3010,60400 Kč318,12 Kč
5010,13360 Kč506,68 Kč
1009,52890 Kč952,89 Kč
2508,78388 Kč2 195,97 Kč
5008,25978 Kč4 129,89 Kč
1 0007,76737 Kč7 767,37 Kč
2 5007,16149 Kč17 903,72 Kč
5 0006,73498 Kč33 674,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,69600 Kč
Unit Price with VAT:14,15216 Kč
Alternate Color
JUMPER-H1504TR/A2015A/X 12"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1504TR/A2015B/X 12"
In-Stock: 174
Unit Price: 12,20000 Kč
JUMPER-H1504TR/A2015G/X 12"
In-Stock: 0
Unit Price: 12,20000 Kč
JUMPER-H1504TR/A2015L/X 12"
In-Stock: 0
Unit Price: 11,69600 Kč
JUMPER-H1504TR/A2015R/X 12"
In-Stock: 0
Unit Price: 11,69600 Kč
Alternate Length
JUMPER-H1504TR/A2015N/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015N/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015N/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč