


H3BXT-10103-N4 | |
|---|---|
DigiKey Part Number | H3BXT-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-N4 |
Description | JUMPER-H1504TR/A2015N/X 3" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,97400 Kč | 99,74 Kč |
| 30 | 9,04300 Kč | 271,29 Kč |
| 50 | 8,63860 Kč | 431,93 Kč |
| 100 | 8,12410 Kč | 812,41 Kč |
| 250 | 7,48956 Kč | 1 872,39 Kč |
| 500 | 7,04272 Kč | 3 521,36 Kč |
| 1 000 | 6,62277 Kč | 6 622,77 Kč |
| 2 500 | 6,10622 Kč | 15 265,55 Kč |
| 5 000 | 5,74253 Kč | 28 712,65 Kč |
| Unit Price without VAT: | 9,97400 Kč |
|---|---|
| Unit Price with VAT: | 12,06854 Kč |











