


H3BXT-10112-G4 | |
|---|---|
DigiKey Part Number | H3BXT-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-G4 |
Description | JUMPER-H1504TR/A2015G/X 12" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,20000 Kč | 122,00 Kč |
| 30 | 11,28300 Kč | 338,49 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 100 | 10,36040 Kč | 1 036,04 Kč |
| 250 | 9,71032 Kč | 2 427,58 Kč |
| 500 | 9,24626 Kč | 4 623,13 Kč |
| 1 000 | 8,80446 Kč | 8 804,46 Kč |
| 2 500 | 8,25322 Kč | 20 633,05 Kč |
| 5 000 | 7,85930 Kč | 39 296,50 Kč |
| Unit Price without VAT: | 12,20000 Kč |
|---|---|
| Unit Price with VAT: | 14,76200 Kč |











