Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10102-G4

DigiKey Part Number
H3BXT-10102-G4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10102-G4
Description
JUMPER-H1504TR/A2015G/X 2"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,78500 Kč97,85 Kč
308,86800 Kč266,04 Kč
508,47480 Kč423,74 Kč
1007,96660 Kč796,66 Kč
2507,34428 Kč1 836,07 Kč
5006,90624 Kč3 453,12 Kč
1 0006,49468 Kč6 494,68 Kč
2 5005,98787 Kč14 969,67 Kč
5 0005,63124 Kč28 156,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,78500 Kč
Unit Price with VAT:11,83985 Kč
Alternate Color
JUMPER-H1504TR/A2015A/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015B/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015L/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015N/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015R/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
Alternate Length
JUMPER-H1504TR/A2015G/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015G/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015G/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015G/X 8"
In-Stock: 0
Unit Price: 10,94000 Kč