


H3BXT-10102-B4 | |
|---|---|
DigiKey Part Number | H3BXT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-B4 |
Description | JUMPER-H1504TR/A2015B/X 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,78500 Kč | 97,85 Kč |
| 30 | 8,86800 Kč | 266,04 Kč |
| 50 | 8,47480 Kč | 423,74 Kč |
| 100 | 7,96660 Kč | 796,66 Kč |
| 250 | 7,34428 Kč | 1 836,07 Kč |
| 500 | 6,90624 Kč | 3 453,12 Kč |
| 1 000 | 6,49468 Kč | 6 494,68 Kč |
| 2 500 | 5,98787 Kč | 14 969,67 Kč |
| 5 000 | 5,63124 Kč | 28 156,20 Kč |
| Unit Price without VAT: | 9,78500 Kč |
|---|---|
| Unit Price with VAT: | 11,83985 Kč |











