


H3BXT-10112-L4 | |
|---|---|
DigiKey Part Number | H3BXT-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-L4 |
Description | JUMPER-H1504TR/A2015L/X 12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,69600 Kč | 116,96 Kč |
| 30 | 10,60400 Kč | 318,12 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 100 | 9,52890 Kč | 952,89 Kč |
| 250 | 8,78388 Kč | 2 195,97 Kč |
| 500 | 8,25978 Kč | 4 129,89 Kč |
| 1 000 | 7,76737 Kč | 7 767,37 Kč |
| 2 500 | 7,16149 Kč | 17 903,72 Kč |
| 5 000 | 6,73498 Kč | 33 674,90 Kč |
| Unit Price without VAT: | 11,69600 Kč |
|---|---|
| Unit Price with VAT: | 14,15216 Kč |











