Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10104-L4

DigiKey Part Number
H3BXT-10104-L4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10104-L4
Description
JUMPER-H1504TR/A2015L/X 4"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,16300 Kč101,63 Kč
309,21800 Kč276,54 Kč
508,80660 Kč440,33 Kč
1008,28160 Kč828,16 Kč
2507,63404 Kč1 908,51 Kč
5007,17880 Kč3 589,40 Kč
1 0006,75086 Kč6 750,86 Kč
2 5006,22431 Kč15 560,77 Kč
5 0005,85357 Kč29 267,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,16300 Kč
Unit Price with VAT:12,29723 Kč
Alternate Color
JUMPER-H1504TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015B/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
Alternate Length
JUMPER-H1504TR/A2015L/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015L/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015L/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015L/X 8"
In-Stock: 0
Unit Price: 10,94000 Kč