


H3BXT-10104-R4 | |
|---|---|
DigiKey Part Number | H3BXT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-R4 |
Description | JUMPER-H1504TR/A2015R/X 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,16300 Kč | 101,63 Kč |
| 30 | 9,21800 Kč | 276,54 Kč |
| 50 | 8,80660 Kč | 440,33 Kč |
| 100 | 8,28160 Kč | 828,16 Kč |
| 250 | 7,63404 Kč | 1 908,51 Kč |
| 500 | 7,17880 Kč | 3 589,40 Kč |
| 1 000 | 6,75086 Kč | 6 750,86 Kč |
| 2 500 | 6,22431 Kč | 15 560,77 Kč |
| 5 000 | 5,85357 Kč | 29 267,85 Kč |
| Unit Price without VAT: | 10,16300 Kč |
|---|---|
| Unit Price with VAT: | 12,29723 Kč |











