White 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10106-W4

DigiKey Part Number
H3BXT-10106-W4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10106-W4
Description
JUMPER-H1504TR/A2015W/X 6"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,54100 Kč105,41 Kč
309,56800 Kč287,04 Kč
509,14260 Kč457,13 Kč
1008,59450 Kč859,45 Kč
2507,92296 Kč1 980,74 Kč
5007,45052 Kč3 725,26 Kč
1 0007,00640 Kč7 006,40 Kč
2 5006,45982 Kč16 149,55 Kč
5 0006,07506 Kč30 375,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,54100 Kč
Unit Price with VAT:12,75461 Kč
Alternate Color
JUMPER-H1504TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015B/X 6"
In-Stock: 2534
Unit Price: 11,00300 Kč
JUMPER-H1504TR/A2015G/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015L/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
JUMPER-H1504TR/A2015N/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč
Alternate Length
JUMPER-H1504TR/A2015W/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015W/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015W/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015W/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015W/X 8"
In-Stock: 0
Unit Price: 10,94000 Kč