


H3BXT-10105-B6 | |
|---|---|
DigiKey Part Number | H3BXT-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-B6 |
Description | JUMPER-H1504TR/A3049B/X 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,43600 Kč | 104,36 Kč |
| 30 | 9,47000 Kč | 284,10 Kč |
| 50 | 9,05020 Kč | 452,51 Kč |
| 100 | 8,50840 Kč | 850,84 Kč |
| 250 | 7,84484 Kč | 1 961,21 Kč |
| 500 | 7,37660 Kč | 3 688,30 Kč |
| 1 000 | 6,93669 Kč | 6 936,69 Kč |
| 2 500 | 6,39557 Kč | 15 988,93 Kč |
| 5 000 | 6,01467 Kč | 30 073,35 Kč |
| Unit Price without VAT: | 10,43600 Kč |
|---|---|
| Unit Price with VAT: | 12,62756 Kč |











