


H3BXT-10108-B6 | |
|---|---|
DigiKey Part Number | H3BXT-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-B6 |
Description | JUMPER-H1504TR/A3049B/X 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,06600 Kč | 110,66 Kč |
| 30 | 10,03700 Kč | 301,11 Kč |
| 50 | 9,59180 Kč | 479,59 Kč |
| 100 | 9,02070 Kč | 902,07 Kč |
| 250 | 8,31520 Kč | 2 078,80 Kč |
| 500 | 7,81924 Kč | 3 909,62 Kč |
| 1 000 | 7,35308 Kč | 7 353,08 Kč |
| 2 500 | 6,77942 Kč | 16 948,55 Kč |
| 5 000 | 6,37562 Kč | 31 878,10 Kč |
| Unit Price without VAT: | 11,06600 Kč |
|---|---|
| Unit Price with VAT: | 13,38986 Kč |











