


H3BXT-10104-B6 | |
|---|---|
DigiKey Part Number | H3BXT-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-B6 |
Description | JUMPER-H1504TR/A3049B/X 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,22600 Kč | 102,26 Kč |
| 30 | 9,28100 Kč | 278,43 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 100 | 8,33830 Kč | 833,83 Kč |
| 250 | 7,68696 Kč | 1 921,74 Kč |
| 500 | 7,22836 Kč | 3 614,18 Kč |
| 1 000 | 6,79747 Kč | 6 797,47 Kč |
| 2 500 | 6,26715 Kč | 15 667,88 Kč |
| 5 000 | 5,89384 Kč | 29 469,20 Kč |
| Unit Price without VAT: | 10,22600 Kč |
|---|---|
| Unit Price with VAT: | 12,37346 Kč |











