


H3BXT-10103-B6 | |
|---|---|
DigiKey Part Number | H3BXT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-B6 |
Description | JUMPER-H1504TR/A3049B/X 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,45700 Kč | 104,57 Kč |
| 30 | 9,67300 Kč | 290,19 Kč |
| 50 | 9,32740 Kč | 466,37 Kč |
| 100 | 8,88010 Kč | 888,01 Kč |
| 250 | 8,32360 Kč | 2 080,90 Kč |
| 500 | 7,92548 Kč | 3 962,74 Kč |
| 1 000 | 7,54689 Kč | 7 546,89 Kč |
| 2 500 | 7,07431 Kč | 17 685,77 Kč |
| 5 000 | 6,73670 Kč | 33 683,50 Kč |
| Unit Price without VAT: | 10,45700 Kč |
|---|---|
| Unit Price with VAT: | 12,65297 Kč |











