Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10105-N6

DigiKey Part Number
H3BXT-10105-N6-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-N6
Description
JUMPER-H1504TR/A3049N/X 5"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,43600 Kč104,36 Kč
309,47000 Kč284,10 Kč
509,05020 Kč452,51 Kč
1008,50840 Kč850,84 Kč
2507,84484 Kč1 961,21 Kč
5007,37660 Kč3 688,30 Kč
1 0006,93669 Kč6 936,69 Kč
2 5006,39557 Kč15 988,93 Kč
5 0006,01467 Kč30 073,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43600 Kč
Unit Price with VAT:12,62756 Kč
Alternate Color
JUMPER-H1504TR/A3049A/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049B/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049G/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049L/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H1504TR/A3049R/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
Alternate Length
JUMPER-H1504TR/A3049N/X 2"
In-Stock: 0
Unit Price: 9,80600 Kč
JUMPER-H1504TR/A3049N/X 3"
In-Stock: 0
Unit Price: 10,01600 Kč
JUMPER-H1504TR/A3049N/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H1504TR/A3049N/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1504TR/A3049N/X 8"
In-Stock: 0
Unit Price: 11,06600 Kč