HxBBG-101xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBBG-101xx-Yx
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10110-Y6

DigiKey Part Number
H3BBG-10110-Y6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10110-Y6
Description
JUMPER-H1505TR/A3049Y/H1505TR10"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,66800 Kč146,68 Kč
3013,29500 Kč398,85 Kč
5012,70420 Kč635,21 Kč
10011,94680 Kč1 194,68 Kč
25011,01388 Kč2 753,47 Kč
50010,35682 Kč5 178,41 Kč
1 0009,73950 Kč9 739,50 Kč
2 5008,97987 Kč22 449,67 Kč
5 0008,44511 Kč42 225,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,66800 Kč
Unit Price with VAT:17,74828 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR10"
In-Stock: 0
Unit Price: 14,66800 Kč
JUMPER-H1505TR/A3049B/H1505TR10"
In-Stock: 0
Unit Price: 14,66800 Kč
JUMPER-H1505TR/A3049G/H1505TR10"
In-Stock: 0
Unit Price: 14,66800 Kč
JUMPER-H1505TR/A3049L/H1505TR10"
In-Stock: 0
Unit Price: 15,29200 Kč
JUMPER-H1505TR/A3049N/H1505TR10"
In-Stock: 0
Unit Price: 14,66800 Kč
Alternate Length
JUMPER-H1505TR/A3049Y/H1505TR 2"
In-Stock: 0
Unit Price: 13,04500 Kč
JUMPER-H1505TR/A3049Y/H1505TR 3"
In-Stock: 0
Unit Price: 13,25300 Kč
JUMPER-H1505TR/A3049Y/H1505TR 4"
In-Stock: 0
Unit Price: 13,44100 Kč
JUMPER-H1505TR/A3049Y/H1505TR 5"
In-Stock: 0
Unit Price: 13,64900 Kč
JUMPER-H1505TR/A3049Y/H1505TR 6"
In-Stock: 350
Unit Price: 13,85700 Kč