Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10110-B4

DigiKey Part Number
H3BBG-10110-B4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10110-B4
Description
JUMPER-H1505TR/A2015B/H1505TR10"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,24500 Kč152,45 Kč
3014,11067 Kč423,32 Kč
5013,61100 Kč680,55 Kč
10012,96000 Kč1 296,00 Kč
25012,14692 Kč3 036,73 Kč
50011,56654 Kč5 783,27 Kč
1 00011,01408 Kč11 014,08 Kč
2 50010,32455 Kč25 811,38 Kč
5 0009,83189 Kč49 159,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24500 Kč
Unit Price with VAT:18,44645 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR10"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1505TR/A2015G/H1505TR10"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1505TR/A2015L/H1505TR10"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1505TR/A2015N/H1505TR10"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1505TR/A2015R/H1505TR10"
In-Stock: 220
Unit Price: 15,24500 Kč
Alternate Length
JUMPER-H1505TR/A2015B/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015B/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015B/H1505TR 4"
In-Stock: 1
Unit Price: 14,09000 Kč
JUMPER-H1505TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015B/H1505TR 6"
In-Stock: 245
Unit Price: 14,46800 Kč
Assembly Component