Yellow 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10105-Y6

DigiKey Part Number
H3BBG-10105-Y6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10105-Y6
Description
JUMPER-H1505TR/A3049Y/H1505TR 5"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,77500 Kč137,75 Kč
3012,49367 Kč374,81 Kč
5011,93940 Kč596,97 Kč
10011,22760 Kč1 122,76 Kč
25010,35116 Kč2 587,79 Kč
5009,73384 Kč4 866,92 Kč
1 0009,15345 Kč9 153,45 Kč
2 5008,43952 Kč21 098,80 Kč
5 0007,93691 Kč39 684,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,77500 Kč
Unit Price with VAT:16,66775 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049B/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049G/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049L/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049N/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
Alternate Length
JUMPER-H1505TR/A3049Y/H1505TR 2"
In-Stock: 0
Unit Price: 13,16600 Kč
JUMPER-H1505TR/A3049Y/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049Y/H1505TR 4"
In-Stock: 0
Unit Price: 13,56500 Kč
JUMPER-H1505TR/A3049Y/H1505TR 6"
In-Stock: 310
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049Y/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
Assembly Component