

H3BBG-10104-S8 | |
|---|---|
DigiKey Part Number | H3BBG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-S8 |
Description | JUMPER-H1505TR/A3048S/H1505TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48200 Kč | 134,82 Kč |
| 30 | 12,22000 Kč | 366,60 Kč |
| 50 | 11,68040 Kč | 584,02 Kč |
| 100 | 10,98350 Kč | 1 098,35 Kč |
| 250 | 10,12504 Kč | 2 531,26 Kč |
| 500 | 9,52124 Kč | 4 760,62 Kč |
| 1 000 | 8,95365 Kč | 8 953,65 Kč |
| 2 500 | 8,25532 Kč | 20 638,30 Kč |
| 5 000 | 7,76368 Kč | 38 818,40 Kč |
| Unit Price without VAT: | 13,48200 Kč |
|---|---|
| Unit Price with VAT: | 16,31322 Kč |











