

H3BBG-10108-S8 | |
|---|---|
DigiKey Part Number | H3BBG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-S8 |
Description | JUMPER-H1505TR/A3048S/H1505TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,33100 Kč | 143,31 Kč |
| 30 | 12,99800 Kč | 389,94 Kč |
| 50 | 12,41880 Kč | 620,94 Kč |
| 100 | 11,67730 Kč | 1 167,73 Kč |
| 250 | 10,76496 Kč | 2 691,24 Kč |
| 500 | 10,12296 Kč | 5 061,48 Kč |
| 1 000 | 9,51952 Kč | 9 519,52 Kč |
| 2 500 | 8,77701 Kč | 21 942,53 Kč |
| 5 000 | 8,25430 Kč | 41 271,50 Kč |
| Unit Price without VAT: | 14,33100 Kč |
|---|---|
| Unit Price with VAT: | 17,34051 Kč |











