


H3BBG-10108-A8 | |
|---|---|
DigiKey Part Number | H3BBG-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-A8 |
Description | JUMPER-H1505TR/A3048A/H1505TR 8" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,44700 Kč | 144,47 Kč |
| 30 | 13,10267 Kč | 393,08 Kč |
| 50 | 12,51900 Kč | 625,95 Kč |
| 100 | 11,77150 Kč | 1 177,15 Kč |
| 250 | 10,85176 Kč | 2 712,94 Kč |
| 500 | 10,20460 Kč | 5 102,30 Kč |
| 1 000 | 9,59630 Kč | 9 596,30 Kč |
| 2 500 | 8,84780 Kč | 22 119,50 Kč |
| 5 000 | 8,32088 Kč | 41 604,40 Kč |
| Unit Price without VAT: | 14,44700 Kč |
|---|---|
| Unit Price with VAT: | 17,48087 Kč |











