HxBBG-101xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBBG-101xx-Sx
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10106-S8

DigiKey Part Number
H3BBG-10106-S8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10106-S8
Description
JUMPER-H1505TR/A3048S/H1505TR 6"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,89800 Kč138,98 Kč
3012,60167 Kč378,05 Kč
5012,04260 Kč602,13 Kč
10011,32470 Kč1 132,47 Kč
25010,43960 Kč2 609,90 Kč
5009,81668 Kč4 908,34 Kč
1 0009,23141 Kč9 231,41 Kč
2 5008,51148 Kč21 278,70 Kč
5 0008,00461 Kč40 023,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89800 Kč
Unit Price with VAT:16,81658 Kč
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR 6"
In-Stock: 0
Unit Price: 13,89800 Kč
JUMPER-H1505TR/A3048B/H1505TR 6"
In-Stock: 1
Unit Price: 13,89800 Kč
JUMPER-H1505TR/A3048G/H1505TR 6"
In-Stock: 1
Unit Price: 13,89800 Kč
JUMPER-H1505TR/A3048L/H1505TR 6"
In-Stock: 0
Unit Price: 13,89800 Kč
JUMPER-H1505TR/A3048N/H1505TR 6"
In-Stock: 0
Unit Price: 13,89800 Kč
Alternate Length
JUMPER-H1505TR/A3048S/H1505TR 2"
In-Stock: 0
Unit Price: 13,06600 Kč
JUMPER-H1505TR/A3048S/H1505TR 3"
In-Stock: 505
Unit Price: 13,27400 Kč
JUMPER-H1505TR/A3048S/H1505TR 4"
In-Stock: 0
Unit Price: 13,48200 Kč
JUMPER-H1505TR/A3048S/H1505TR 5"
In-Stock: 0
Unit Price: 13,69000 Kč
JUMPER-H1505TR/A3048S/H1505TR 8"
In-Stock: 0
Unit Price: 14,31500 Kč