


H3BBG-10106-G8 | |
|---|---|
DigiKey Part Number | H3BBG-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-G8 |
Description | JUMPER-H1505TR/A3048G/H1505TR 6" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,02700 Kč | 140,27 Kč |
| 30 | 12,71767 Kč | 381,53 Kč |
| 50 | 12,15360 Kč | 607,68 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 250 | 10,53596 Kč | 2 633,99 Kč |
| 500 | 9,90728 Kč | 4 953,64 Kč |
| 1 000 | 9,31660 Kč | 9 316,60 Kč |
| 2 500 | 8,59003 Kč | 21 475,08 Kč |
| 5 000 | 8,07848 Kč | 40 392,40 Kč |
| Unit Price without VAT: | 14,02700 Kč |
|---|---|
| Unit Price with VAT: | 16,97267 Kč |











