


H3BBG-10104-B8 | |
|---|---|
DigiKey Part Number | H3BBG-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-B8 |
Description | JUMPER-H1505TR/A3048B/H1505TR 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,19500 Kč | 141,95 Kč |
| 30 | 13,12367 Kč | 393,71 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 12,05290 Kč | 1 205,29 Kč |
| 250 | 11,29608 Kč | 2 824,02 Kč |
| 500 | 10,75644 Kč | 5 378,22 Kč |
| 1 000 | 10,24282 Kč | 10 242,82 Kč |
| 2 500 | 9,60146 Kč | 24 003,65 Kč |
| 5 000 | 9,14324 Kč | 45 716,20 Kč |
| Unit Price without VAT: | 14,19500 Kč |
|---|---|
| Unit Price with VAT: | 17,17595 Kč |











