


H3BBG-10104-N8 | |
|---|---|
DigiKey Part Number | H3BBG-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-N8 |
Description | JUMPER-H1505TR/A3048N/H1505TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60700 Kč | 136,07 Kč |
| 30 | 12,33267 Kč | 369,98 Kč |
| 50 | 11,78820 Kč | 589,41 Kč |
| 100 | 11,08480 Kč | 1 108,48 Kč |
| 250 | 10,21848 Kč | 2 554,62 Kč |
| 500 | 9,60910 Kč | 4 804,55 Kč |
| 1 000 | 9,03628 Kč | 9 036,28 Kč |
| 2 500 | 8,33150 Kč | 20 828,75 Kč |
| 5 000 | 7,83532 Kč | 39 176,60 Kč |
| Unit Price without VAT: | 13,60700 Kč |
|---|---|
| Unit Price with VAT: | 16,46447 Kč |











