

H3AXG-10112-Y4 | |
|---|---|
DigiKey Part Number | H3AXG-10112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-Y4 |
Description | JUMPER-H1507TR/A2015Y/X 12" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,35700 Kč | 133,57 Kč |
| 30 | 12,35867 Kč | 370,76 Kč |
| 50 | 11,92180 Kč | 596,09 Kč |
| 100 | 11,35180 Kč | 1 135,18 Kč |
| 250 | 10,64020 Kč | 2 660,05 Kč |
| 500 | 10,13168 Kč | 5 065,84 Kč |
| 1 000 | 9,64795 Kč | 9 647,95 Kč |
| 2 500 | 9,04378 Kč | 22 609,45 Kč |
| 5 000 | 8,61227 Kč | 43 061,35 Kč |
| Unit Price without VAT: | 13,35700 Kč |
|---|---|
| Unit Price with VAT: | 16,16197 Kč |











