


H3AXG-10106-Y4 | |
|---|---|
DigiKey Part Number | H3AXG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-Y4 |
Description | JUMPER-H1507TR/A2015Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,69300 Kč | 116,93 Kč |
| 30 | 10,59733 Kč | 317,92 Kč |
| 50 | 10,12840 Kč | 506,42 Kč |
| 100 | 9,52500 Kč | 952,50 Kč |
| 250 | 8,78096 Kč | 2 195,24 Kč |
| 500 | 8,25706 Kč | 4 128,53 Kč |
| 1 000 | 7,76501 Kč | 7 765,01 Kč |
| 2 500 | 7,15926 Kč | 17 898,15 Kč |
| 5 000 | 6,73286 Kč | 33 664,30 Kč |
| Unit Price without VAT: | 11,69300 Kč |
|---|---|
| Unit Price with VAT: | 14,14853 Kč |











