


H3AXG-10106-N4 | |
|---|---|
DigiKey Part Number | H3AXG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-N4 |
Description | JUMPER-H1507TR/A2015N/X 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,80100 Kč | 118,01 Kč |
| 30 | 10,69500 Kč | 320,85 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| 250 | 8,86200 Kč | 2 215,50 Kč |
| 500 | 8,33326 Kč | 4 166,63 Kč |
| 1 000 | 7,83666 Kč | 7 836,66 Kč |
| 2 500 | 7,22533 Kč | 18 063,33 Kč |
| 5 000 | 6,79499 Kč | 33 974,95 Kč |
| Unit Price without VAT: | 11,80100 Kč |
|---|---|
| Unit Price with VAT: | 14,27921 Kč |











