

H3ABT-10112-S4 | |
|---|---|
DigiKey Part Number | H3ABT-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-S4 |
Description | JUMPER-H1506TR/A2015S/H1504TR12" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,12300 Kč | 131,23 Kč |
| 30 | 11,90100 Kč | 357,03 Kč |
| 50 | 11,37320 Kč | 568,66 Kč |
| 100 | 10,69200 Kč | 1 069,20 Kč |
| 250 | 9,85760 Kč | 2 464,40 Kč |
| 500 | 9,26976 Kč | 4 634,88 Kč |
| 1 000 | 8,71715 Kč | 8 717,15 Kč |
| 2 500 | 8,03730 Kč | 20 093,25 Kč |
| 5 000 | 7,55867 Kč | 37 793,35 Kč |
| Unit Price without VAT: | 13,12300 Kč |
|---|---|
| Unit Price with VAT: | 15,87883 Kč |











