

H3ABT-10103-S4 | |
|---|---|
DigiKey Part Number | H3ABT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-S4 |
Description | JUMPER-H1506TR/A2015S/H1504TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42200 Kč | 114,22 Kč |
| 30 | 10,36133 Kč | 310,84 Kč |
| 50 | 9,89940 Kč | 494,97 Kč |
| 100 | 9,30650 Kč | 930,65 Kč |
| 250 | 8,58040 Kč | 2 145,10 Kč |
| 500 | 8,06816 Kč | 4 034,08 Kč |
| 1 000 | 7,58732 Kč | 7 587,32 Kč |
| 2 500 | 6,99539 Kč | 17 488,48 Kč |
| 5 000 | 6,57877 Kč | 32 893,85 Kč |
| Unit Price without VAT: | 11,42200 Kč |
|---|---|
| Unit Price with VAT: | 13,82062 Kč |











