

H3ABT-10108-S4 | |
|---|---|
DigiKey Part Number | H3ABT-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-S4 |
Description | JUMPER-H1506TR/A2015S/H1504TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,37300 Kč | 123,73 Kč |
| 30 | 11,22033 Kč | 336,61 Kč |
| 50 | 10,72320 Kč | 536,16 Kč |
| 100 | 10,08380 Kč | 1 008,38 Kč |
| 250 | 9,29600 Kč | 2 324,00 Kč |
| 500 | 8,74152 Kč | 4 370,76 Kč |
| 1 000 | 8,22056 Kč | 8 220,56 Kč |
| 2 500 | 7,57937 Kč | 18 948,42 Kč |
| 5 000 | 7,12794 Kč | 35 639,70 Kč |
| Unit Price without VAT: | 12,37300 Kč |
|---|---|
| Unit Price with VAT: | 14,97133 Kč |











