

H3ABT-10105-S4 | |
|---|---|
DigiKey Part Number | H3ABT-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-S4 |
Description | JUMPER-H1506TR/A2015S/H1504TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,81100 Kč | 118,11 Kč |
| 30 | 10,71367 Kč | 321,41 Kč |
| 50 | 10,23580 Kč | 511,79 Kč |
| 100 | 9,62550 Kč | 962,55 Kč |
| 250 | 8,87360 Kč | 2 218,40 Kč |
| 500 | 8,34408 Kč | 4 172,04 Kč |
| 1 000 | 7,84645 Kč | 7 846,45 Kč |
| 2 500 | 7,23442 Kč | 18 086,05 Kč |
| 5 000 | 6,80358 Kč | 34 017,90 Kč |
| Unit Price without VAT: | 11,81100 Kč |
|---|---|
| Unit Price with VAT: | 14,29131 Kč |











