H3ABG-10112-L8-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-L8-ND

H3ABG-10108-L8

DigiKey Part Number
H3ABG-10108-L8-ND
Manufacturer
Manufacturer Product Number
H3ABG-10108-L8
Description
JUMPER-H1507TR/A3048L/H1505TR 8"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,45600 Kč144,56 Kč
3013,10900 Kč393,27 Kč
5012,52720 Kč626,36 Kč
10011,77940 Kč1 177,94 Kč
25010,85908 Kč2 714,77 Kč
50010,21128 Kč5 105,64 Kč
1 0009,60263 Kč9 602,63 Kč
2 5008,85367 Kč22 134,17 Kč
5 0008,32646 Kč41 632,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,45600 Kč
Unit Price with VAT:17,49176 Kč
Alternate Color
JUMPER-H1507TR/A3048A/H1505TR 8"
In-Stock: 0
Unit Price: 14,45600 Kč
JUMPER-H1507TR/A3048B/H1505TR 8"
In-Stock: 0
Unit Price: 14,45600 Kč
JUMPER-H1507TR/A3048G/H1505TR 8"
In-Stock: 0
Unit Price: 14,45600 Kč
JUMPER-H1507TR/A3048N/H1505TR 8"
In-Stock: 0
Unit Price: 14,45600 Kč
JUMPER-H1507TR/A3048R/H1505TR 8"
In-Stock: 0
Unit Price: 14,45600 Kč
Alternate Length
JUMPER-H1507TR/A3048L/H1505TR 2"
In-Stock: 0
Unit Price: 13,20600 Kč
JUMPER-H1507TR/A3048L/H1505TR 3"
In-Stock: 0
Unit Price: 13,41500 Kč
JUMPER-H1507TR/A3048L/H1505TR 4"
In-Stock: 0
Unit Price: 13,62300 Kč
JUMPER-H1507TR/A3048L/H1505TR 5"
In-Stock: 0
Unit Price: 13,83100 Kč
JUMPER-H1507TR/A3048L/H1505TR 6"
In-Stock: 0
Unit Price: 14,03900 Kč