

H3ABG-10106-L8 | |
|---|---|
DigiKey Part Number | H3ABG-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-L8 |
Description | JUMPER-H1507TR/A3048L/H1505TR 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,03900 Kč | 140,39 Kč |
| 30 | 12,72700 Kč | 381,81 Kč |
| 50 | 12,16480 Kč | 608,24 Kč |
| 100 | 11,43980 Kč | 1 143,98 Kč |
| 250 | 10,54580 Kč | 2 636,45 Kč |
| 500 | 9,91674 Kč | 4 958,37 Kč |
| 1 000 | 9,32559 Kč | 9 325,59 Kč |
| 2 500 | 8,59812 Kč | 21 495,30 Kč |
| 5 000 | 8,08616 Kč | 40 430,80 Kč |
| Unit Price without VAT: | 14,03900 Kč |
|---|---|
| Unit Price with VAT: | 16,98719 Kč |











