


H3ABG-10106-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10106-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR 6" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,02300 Kč | 140,23 Kč |
| 30 | 12,71233 Kč | 381,37 Kč |
| 50 | 12,15080 Kč | 607,54 Kč |
| 100 | 11,42670 Kč | 1 142,67 Kč |
| 250 | 10,53368 Kč | 2 633,42 Kč |
| 500 | 9,90532 Kč | 4 952,66 Kč |
| 1 000 | 9,31485 Kč | 9 314,85 Kč |
| 2 500 | 8,58822 Kč | 21 470,55 Kč |
| 5 000 | 8,07685 Kč | 40 384,25 Kč |
| Unit Price without VAT: | 14,02300 Kč |
|---|---|
| Unit Price with VAT: | 16,96783 Kč |











