


H3ABG-10108-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,43900 Kč | 144,39 Kč |
| 30 | 13,09400 Kč | 392,82 Kč |
| 50 | 12,51280 Kč | 625,64 Kč |
| 100 | 11,76580 Kč | 1 176,58 Kč |
| 250 | 10,84660 Kč | 2 711,65 Kč |
| 500 | 10,19952 Kč | 5 099,76 Kč |
| 1 000 | 9,59157 Kč | 9 591,57 Kč |
| 2 500 | 8,84346 Kč | 22 108,65 Kč |
| 5 000 | 8,31687 Kč | 41 584,35 Kč |
| Unit Price without VAT: | 14,43900 Kč |
|---|---|
| Unit Price with VAT: | 17,47119 Kč |











