

H3ABG-10108-G8 | |
|---|---|
DigiKey Part Number | H3ABG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-G8 |
Description | JUMPER-H1507TR/A3048G/H1505TR 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,45600 Kč | 144,56 Kč |
| 30 | 13,10900 Kč | 393,27 Kč |
| 50 | 12,52720 Kč | 626,36 Kč |
| 100 | 11,77940 Kč | 1 177,94 Kč |
| 250 | 10,85908 Kč | 2 714,77 Kč |
| 500 | 10,21128 Kč | 5 105,64 Kč |
| 1 000 | 9,60263 Kč | 9 602,63 Kč |
| 2 500 | 8,85367 Kč | 22 134,17 Kč |
| 5 000 | 8,32646 Kč | 41 632,30 Kč |
| Unit Price without VAT: | 14,45600 Kč |
|---|---|
| Unit Price with VAT: | 17,49176 Kč |











