

H3ABG-10103-G8 | |
|---|---|
DigiKey Part Number | H3ABG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-G8 |
Description | JUMPER-H1507TR/A3048G/H1505TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,41500 Kč | 134,15 Kč |
| 30 | 12,15767 Kč | 364,73 Kč |
| 50 | 11,62320 Kč | 581,16 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 250 | 10,07340 Kč | 2 518,35 Kč |
| 500 | 9,47306 Kč | 4 736,53 Kč |
| 1 000 | 8,90816 Kč | 8 908,16 Kč |
| 2 500 | 8,21344 Kč | 20 533,60 Kč |
| 5 000 | 7,72426 Kč | 38 621,30 Kč |
| Unit Price without VAT: | 13,41500 Kč |
|---|---|
| Unit Price with VAT: | 16,23215 Kč |











