H3ABG-10112-R8-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3ABG-10112-R8-ND
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10103-R8

DigiKey Part Number
H3ABG-10103-R8-ND
Manufacturer
Manufacturer Product Number
H3ABG-10103-R8
Description
JUMPER-H1507TR/A3048R/H1505TR 3"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,39900 Kč133,99 Kč
3012,14367 Kč364,31 Kč
5011,60980 Kč580,49 Kč
10010,91480 Kč1 091,48 Kč
25010,06180 Kč2 515,45 Kč
5009,46216 Kč4 731,08 Kč
1 0008,89789 Kč8 897,89 Kč
2 5008,20397 Kč20 509,92 Kč
5 0007,71536 Kč38 576,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,39900 Kč
Unit Price with VAT:16,21279 Kč
Alternate Color
JUMPER-H1507TR/A3048A/H1505TR 3"
In-Stock: 0
Unit Price: 13,39900 Kč
JUMPER-H1507TR/A3048B/H1505TR 3"
In-Stock: 0
Unit Price: 13,39900 Kč
JUMPER-H1507TR/A3048G/H1505TR 3"
In-Stock: 0
Unit Price: 13,39900 Kč
JUMPER-H1507TR/A3048L/H1505TR 3"
In-Stock: 0
Unit Price: 13,39900 Kč
JUMPER-H1507TR/A3048N/H1505TR 3"
In-Stock: 0
Unit Price: 13,39900 Kč
Alternate Length
JUMPER-H1507TR/A3048R/H1505TR 2"
In-Stock: 0
Unit Price: 13,19100 Kč
JUMPER-H1507TR/A3048R/H1505TR 4"
In-Stock: 0
Unit Price: 13,60700 Kč
JUMPER-H1507TR/A3048R/H1505TR 5"
In-Stock: 0
Unit Price: 13,81500 Kč
JUMPER-H1507TR/A3048R/H1505TR 6"
In-Stock: 0
Unit Price: 14,02300 Kč
JUMPER-H1507TR/A3048R/H1505TR 8"
In-Stock: 0
Unit Price: 14,43900 Kč