

H3ABG-10102-L8 | |
|---|---|
DigiKey Part Number | H3ABG-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-L8 |
Description | JUMPER-H1507TR/A3048L/H1505TR 2" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,20600 Kč | 132,06 Kč |
| 30 | 11,97033 Kč | 359,11 Kč |
| 50 | 11,43980 Kč | 571,99 Kč |
| 100 | 10,75660 Kč | 1 075,66 Kč |
| 250 | 9,91592 Kč | 2 478,98 Kč |
| 500 | 9,32434 Kč | 4 662,17 Kč |
| 1 000 | 8,76860 Kč | 8 768,60 Kč |
| 2 500 | 8,08471 Kč | 20 211,77 Kč |
| 5 000 | 7,60324 Kč | 38 016,20 Kč |
| Unit Price without VAT: | 13,20600 Kč |
|---|---|
| Unit Price with VAT: | 15,97926 Kč |











