

H3ABG-10106-V6 | |
|---|---|
DigiKey Part Number | H3ABG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-V6 |
Description | JUMPER-H1507TR/A3049V/H1505TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,98200 Kč | 139,82 Kč |
| 30 | 12,67767 Kč | 380,33 Kč |
| 50 | 12,11740 Kč | 605,87 Kč |
| 100 | 11,39130 Kč | 1 139,13 Kč |
| 250 | 10,50204 Kč | 2 625,51 Kč |
| 500 | 9,87620 Kč | 4 938,10 Kč |
| 1 000 | 9,28738 Kč | 9 287,38 Kč |
| 2 500 | 8,56292 Kč | 21 407,30 Kč |
| 5 000 | 8,05300 Kč | 40 265,00 Kč |
| Unit Price without VAT: | 13,98200 Kč |
|---|---|
| Unit Price with VAT: | 16,91822 Kč |











