Brown 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10106-N6

DigiKey Part Number
H3ABG-10106-N6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10106-N6
Description
JUMPER-H1507TR/A3049N/H1505TR 6"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,11100 Kč141,11 Kč
3012,79467 Kč383,84 Kč
5012,22920 Kč611,46 Kč
10011,49640 Kč1 149,64 Kč
25010,59896 Kč2 649,74 Kč
5009,96734 Kč4 983,67 Kč
1 0009,37309 Kč9 373,09 Kč
2 5008,64194 Kč21 604,85 Kč
5 0008,12732 Kč40 636,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,11100 Kč
Unit Price with VAT:17,07431 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
JUMPER-H1507TR/A3049B/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
JUMPER-H1507TR/A3049G/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
JUMPER-H1507TR/A3049L/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
JUMPER-H1507TR/A3049R/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
Alternate Length
JUMPER-H1507TR/A3049N/H1505TR 2"
In-Stock: 0
Unit Price: 13,29200 Kč
JUMPER-H1507TR/A3049N/H1505TR 3"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1507TR/A3049N/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049N/H1505TR 5"
In-Stock: 0
Unit Price: 13,90100 Kč
JUMPER-H1507TR/A3049N/H1505TR 8"
In-Stock: 0
Unit Price: 14,51000 Kč