


H3ABG-10106-A6 | |
|---|---|
DigiKey Part Number | H3ABG-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-A6 |
Description | JUMPER-H1507TR/A3049A/H1505TR 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,11100 Kč | 141,11 Kč |
| 30 | 12,79467 Kč | 383,84 Kč |
| 50 | 12,22920 Kč | 611,46 Kč |
| 100 | 11,49640 Kč | 1 149,64 Kč |
| 250 | 10,59896 Kč | 2 649,74 Kč |
| 500 | 9,96734 Kč | 4 983,67 Kč |
| 1 000 | 9,37309 Kč | 9 373,09 Kč |
| 2 500 | 8,64194 Kč | 21 604,85 Kč |
| 5 000 | 8,12732 Kč | 40 636,60 Kč |
| Unit Price without VAT: | 14,11100 Kč |
|---|---|
| Unit Price with VAT: | 17,07431 Kč |











