


H3ABG-10105-N6 | |
|---|---|
DigiKey Part Number | H3ABG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-N6 |
Description | JUMPER-H1507TR/A3049N/H1505TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,90100 Kč | 139,01 Kč |
| 30 | 12,61267 Kč | 378,38 Kč |
| 50 | 12,05280 Kč | 602,64 Kč |
| 100 | 11,33050 Kč | 1 133,05 Kč |
| 250 | 10,44608 Kč | 2 611,52 Kč |
| 500 | 9,82328 Kč | 4 911,64 Kč |
| 1 000 | 9,23765 Kč | 9 237,65 Kč |
| 2 500 | 8,51712 Kč | 21 292,80 Kč |
| 5 000 | 8,00994 Kč | 40 049,70 Kč |
| Unit Price without VAT: | 13,90100 Kč |
|---|---|
| Unit Price with VAT: | 16,82021 Kč |











