

H3ABG-10103-V6 | |
|---|---|
DigiKey Part Number | H3ABG-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-V6 |
Description | JUMPER-H1507TR/A3049V/H1505TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,37800 Kč | 133,78 Kč |
| 30 | 12,13000 Kč | 363,90 Kč |
| 50 | 11,58900 Kč | 579,45 Kč |
| 100 | 10,89820 Kč | 1 089,82 Kč |
| 250 | 10,04680 Kč | 2 511,70 Kč |
| 500 | 9,44758 Kč | 4 723,79 Kč |
| 1 000 | 8,88437 Kč | 8 884,37 Kč |
| 2 500 | 8,19140 Kč | 20 478,50 Kč |
| 5 000 | 7,70359 Kč | 38 517,95 Kč |
| Unit Price without VAT: | 13,37800 Kč |
|---|---|
| Unit Price with VAT: | 16,18738 Kč |











