


H3ABG-10103-B6 | |
|---|---|
DigiKey Part Number | H3ABG-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-B6 |
Description | JUMPER-H1507TR/A3049B/H1505TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,50200 Kč | 135,02 Kč |
| 30 | 12,24200 Kč | 367,26 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 10,99880 Kč | 1 099,88 Kč |
| 250 | 10,13952 Kč | 2 534,88 Kč |
| 500 | 9,53478 Kč | 4 767,39 Kč |
| 1 000 | 8,96636 Kč | 8 966,36 Kč |
| 2 500 | 8,26700 Kč | 20 667,50 Kč |
| 5 000 | 7,77468 Kč | 38 873,40 Kč |
| Unit Price without VAT: | 13,50200 Kč |
|---|---|
| Unit Price with VAT: | 16,33742 Kč |











