

H3ABG-10104-V6 | |
|---|---|
DigiKey Part Number | H3ABG-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-V6 |
Description | JUMPER-H1507TR/A3049V/H1505TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,56600 Kč | 135,66 Kč |
| 30 | 12,31033 Kč | 369,31 Kč |
| 50 | 11,76380 Kč | 588,19 Kč |
| 100 | 11,06260 Kč | 1 106,26 Kč |
| 250 | 10,19912 Kč | 2 549,78 Kč |
| 500 | 9,59074 Kč | 4 795,37 Kč |
| 1 000 | 9,01878 Kč | 9 018,78 Kč |
| 2 500 | 8,31541 Kč | 20 788,53 Kč |
| 5 000 | 7,82018 Kč | 39 100,90 Kč |
| Unit Price without VAT: | 13,56600 Kč |
|---|---|
| Unit Price with VAT: | 16,41486 Kč |











