Green 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10104-G6

DigiKey Part Number
H3ABG-10104-G6-ND
Manufacturer
Manufacturer Product Number
H3ABG-10104-G6
Description
JUMPER-H1507TR/A3049G/H1505TR 4"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,69100 Kč136,91 Kč
3012,42367 Kč372,71 Kč
5011,87220 Kč593,61 Kč
10011,16460 Kč1 116,46 Kč
25010,29320 Kč2 573,30 Kč
5009,67924 Kč4 839,62 Kč
1 0009,10200 Kč9 102,00 Kč
2 5008,39214 Kč20 980,35 Kč
5 0007,89235 Kč39 461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69100 Kč
Unit Price with VAT:16,56611 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049B/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049L/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049N/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1507TR/A3049R/H1505TR 4"
In-Stock: 0
Unit Price: 13,69100 Kč
Alternate Length
JUMPER-H1507TR/A3049G/H1505TR 2"
In-Stock: 0
Unit Price: 13,29200 Kč
JUMPER-H1507TR/A3049G/H1505TR 3"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1507TR/A3049G/H1505TR 5"
In-Stock: 0
Unit Price: 13,90100 Kč
JUMPER-H1507TR/A3049G/H1505TR 6"
In-Stock: 0
Unit Price: 14,11100 Kč
JUMPER-H1507TR/A3049G/H1505TR 8"
In-Stock: 0
Unit Price: 14,51000 Kč